Hall Effect Sensors:

2 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Switch Type
Hall Effect Type
Output Current
Operating Point Typ
Sensor Case / Package
No. of Pins
Release Point Typ
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
No. of Outputs
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18AC0647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.960
10+
$0.744
25+
$0.726
50+
$0.708
100+
$0.676
More Pricing...
Min: 1 / Mult: 1
Bipolar Hall Effect Switch
Bipolar
10mA
0.0075T
TSOP-6
6Pins
-0.0075T
TSOP
2.7V
18V
-40°C
150°C
6 Pin
2Outputs
42AH2087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.843
25+
$0.825
50+
$0.807
100+
$0.775
More Pricing...
Min: 1 / Mult: 1
-
Switch
10mA
0.0025T
TSOP-6
6Pins
-0.0025T
TSOP
2.7V
24V
-40°C
175°C
6 Pin
2Outputs
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM