Hall Effect Sensors:

2 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
Supply Voltage DC Max
Sensor Terminals
No. of Pins
Supply Voltage Min
Output Configuration
Supply Voltage Max
Output Voltage Min
Switching Speed
Sensor Housing
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01C2911

RoHS

Each
100+
$93.540
Min: 100 / Mult: 100
4.5V
24V
Through Hole
-
-
Analog
-
-
-
Rectangular
05M3033

RoHS

Each
1+
$211.080
Min: 1000 / Mult: 250
8V
16V
Through Hole
3Pins
8V
Source
16V
6VDC
3ms
Rectangular
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM