New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Hall Effect Sensors
                                                                                                  Print Page

                                                                                                  OMH3075B

                                                                                                  Hall Effect Sensor, Bi-Polar Latching, 4.5V to 24V Supply, Rectangular Through Hole, 3 Leads

                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                  ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  Manufacturer Part NoOMH3075B
                                                                                                  Newark Part No.01C2911
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$98.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 100
                                                                                                  $9,821.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                  Manufacturer Part NoOMH3075B
                                                                                                  Newark Part No.01C2911
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage DC Min4.5V
                                                                                                  Supply Voltage DC Max24V
                                                                                                  Sensor TerminalsThrough Hole
                                                                                                  Sensor HousingRectangular
                                                                                                  Output ConfigurationAnalog
                                                                                                  Output Voltage Min-
                                                                                                  Switching Speed-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The OMH3075B is a Hall-effect device that contains a monolithic integrated circuit which incorporates a hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator that allows operation with a wide range of supply voltages. The device features logic level output and provide up to 21mA of sink current. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Bi-Polar device turns on (logic level “0”) in the presence of a magnetic south pole and turns off (logic level “1”) when subjected to a magnetic north pole. Both magnetic poles are necessary for operation for Bi-Polar devices. This feature makes these sensors ideal for applications in non-contact switching operations, brushless DC motors and for use with multiple pole magnets.

                                                                                                  • Designed for non-contact switching operations
                                                                                                  • Operates over a broad range of supply voltages
                                                                                                  • Excellent temperature stability operates in harsh environments
                                                                                                  • Suitable for military and space applications
                                                                                                  • Processing patterned after class B or S of MIL-STD-883
                                                                                                  • Through hole 0.40" (10.16mm) lead length minimum
                                                                                                  • ESD rating of class 3B per MIL-STD-883G, M3015.7, HB model

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Automation & Process Control, Safety, Motor Drive & Control, Industrial

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage DC Min

                                                                                                  4.5V

                                                                                                  Sensor Terminals

                                                                                                  Through Hole

                                                                                                  Output Configuration

                                                                                                  Analog

                                                                                                  Switching Speed

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Supply Voltage DC Max

                                                                                                  24V

                                                                                                  Sensor Housing

                                                                                                  Rectangular

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate