Accelerometer is a type of sensor which helps measure acceleration or changes in velocity along one, two or three axes. Majority of the accelerometer use MEMS technology in them.
± 200g Accelerometers:
3 Products FoundView
Buyer
Engineer
Manufacturer
MEMS Sensor Output
Sensing Range - Accelerometer
Sensitivity Typ
Sensing Axis
Supply Voltage Min
Supply Voltage Max
No. of Axes
Sensor Case / Package
Sensor Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ $72.400 5+ $72.400 10+ $72.400 25+ $72.400 50+ $72.400 More Pricing... | Min: 1 / Mult: 1 | - | ± 200g | 6.25mV/g | - | - | 5.5VDC | 3 | - | - | 6 Pin | -40°C | 125°C | 832M1 Series | ||||
Each | Pricing is unavailable. Please contact customer services. | Analogue | ± 200g | 6.3mV/g | X, Y, Z | 1.5V | 5.5VDC | 3 | LCC | LCC | 12 Pin | -40°C | 125°C | 830M1 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Analogue | ± 200g | 6.3mV/g | X, Y, Z | 1.5V | 5.5VDC | 3 | LCC | LCC | 12 Pin | -40°C | 125°C | 830M1 Series | ||||||