Inertial Measurement Units (IMU):
3 Products FoundView
Buyer
Engineer
Manufacturer
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Temperature Sensing Range
Output Interface
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $124.810 5+ $119.810 10+ $107.980 25+ $103.920 50+ $102.420 More Pricing... | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | SOIC | 3V | 3.6V | SOIC | 32Pins | ± 6g | ± 125°/s | +5°C to +100°C | SPI | -40°C | 110°C | |||||
Each | 1+ $236.390 5+ $224.570 10+ $200.910 25+ $189.070 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | SOIC | 3V | 3.6V | SOIC | 32Pins | ± 6g | ± 300°/s | +5°C to +100°C | SPI | -40°C | 110°C | |||||
Each | 1+ $115.460 5+ $108.720 10+ $101.950 25+ $93.820 50+ $91.880 More Pricing... | Min: 1 / Mult: 1 | Single-Axis Gyroscope, Tri-Axis Accelerometer | Single-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | SOIC | 3V | 3.6V | SOIC | 24Pins | ± 6g | ± 125°/s | +5°C to +100°C | SPI | -40°C | 125°C |