Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMMA6825BKW
Newark Part No.53W5630
Product RangeMMA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
Price for:Each
Minimum: 75
Multiple: 75
$801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMA6825BKW
Newark Part No.53W5630
Product RangeMMA Series
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 100g
Sensing AxisX, Y
Output InterfaceSPI
Sensor Case / PackageQFN
No. of Pins16Pins
Sensitivity Typ4.883LSB/g
Sensor Case StyleQFN
Supply Voltage Min3.135V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Sensitivity Min-
Operating Temperature Max105°C
Sensitivity Max-
Qualification-
Product RangeMMA Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMA6825BKW is a dual-axis SPI-based Digital Inertial Sensor features helps to reduce system costs while enhancing passenger safety and supports serial peripheral interface (SPI). The over-damped lateral accelerometer is designed for use in automotive airbag systems.
- SPI-compatible serial interface
- 10-bit Digital signed or unsigned SPI data output
- Independent programmable arming functions for each axis
- 12 Low-pass filter options ranging from 50 to 1000Hz
Applications
Automotive
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y
Sensor Case / Package
QFN
Sensitivity Typ
4.883LSB/g
Supply Voltage Min
3.135V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensing Range - Accelerometer
± 100g
Output Interface
SPI
No. of Pins
16Pins
Sensor Case Style
QFN
Supply Voltage Max
5.25V
Sensitivity Min
-
Sensitivity Max
-
Product Range
MMA Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate