Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoFXOS8700CQR1
Newark Part No.47W8598
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageQFN
No. of Pins16Pins
Sensitivity Typ0.244mg/LSB, 0.488mg/LSB, 0.976mg/LSB
Sensor Case StyleQFN
Supply Voltage Min1.95V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min-
Sensitivity Max-
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FXOS8700CQR1 is a 6-axis Digital Sensor combines industry-leading accelerometer and magnetometer sensors. The 14-bit accelerometer and 16-bit magnetometer are combined with a high-performance ASIC to enable an E-compass solution capable of a typical orientation resolution of 0.1 and sub-5° compass heading accuracy for most applications.
- Highly Integrated
- ±1200μT Wide Dynamic Range
- Embedded Vector Magnitude Detection
- Embedded Autonomous Hard Iron Calibration
- Low-power Consumption
- 32-sample FIFO for Acceleration Data Only
- Integrated Accelerometer and Magnetometer Self-test Functions
Applications
Sensing & Instrumentation, Power Management, Consumer Electronics
Warnings
Device is sensitive to ESD, improper handling can cause permanent damage to the part.
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensitivity Typ
0.244mg/LSB, 0.488mg/LSB, 0.976mg/LSB
Supply Voltage Min
1.95V
Operating Temperature Min
-40°C
Sensitivity Max
-
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensor Case Style
QFN
Supply Voltage Max
3.6V
Sensitivity Min
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate