8 Product Results Found for "hall effect"
Find a huge range of Rotary Encoders at Newark Electronics Canada. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Grayhill
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $108.600 5+ $103.340 10+ $100.700 25+ $89.630 50+ $82.240 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | Wire Leaded | |||||
Each | 1+ $106.760 5+ $101.580 10+ $98.990 25+ $88.100 50+ $80.840 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | Wire Leaded | |||||
Each | 1+ $108.570 5+ $103.310 10+ $100.670 25+ $89.610 50+ $82.230 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | Wire Leaded | |||||
Each | 1+ $109.070 5+ $103.780 10+ $101.130 25+ $90.010 50+ $82.600 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | Wire Leaded | |||||
Each | 1+ $108.570 5+ $103.310 10+ $100.670 25+ $89.610 50+ $82.230 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | Wire Leaded | |||||
Each | 1+ $106.760 5+ $101.580 10+ $98.990 25+ $88.100 50+ $80.840 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | Wire Leaded | |||||
Each | 1+ $109.070 5+ $103.780 10+ $101.130 25+ $90.010 50+ $82.600 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | Wire Leaded | |||||
Each | 1+ $108.600 5+ $103.340 10+ $100.700 25+ $89.630 50+ $82.240 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | Wire Leaded |