Rotary Encoders:
100 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $348.000 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | HTL | Panel Mount | 5000rpm | - | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ $876.030 5+ $847.560 10+ $808.320 25+ $768.980 50+ $667.320 | Min: 1 / Mult: 1 | Mechanical | Incremental | 720PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
Each | 1+ $614.380 5+ $551.640 10+ $484.530 25+ $449.010 50+ $407.280 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $290.510 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | - | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $272.440 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | - | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $329.310 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | - | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $269.660 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $269.660 | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $269.660 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $278.980 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $235.840 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | - | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $300.550 | Min: 1 / Mult: 1 | Optical | Incremental | 10PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | - | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $272.440 | Min: 1 / Mult: 1 | Optical | Incremental | 60PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | - | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $269.660 | Min: 1 / Mult: 1 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $272.440 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | - | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $299.080 | Min: 1 / Mult: 1 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | - | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ $770.200 5+ $745.170 10+ $710.670 25+ $676.080 50+ $586.710 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $770.200 5+ $745.170 10+ $710.670 25+ $676.080 50+ $586.710 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $823.130 5+ $796.380 10+ $759.510 25+ $722.540 50+ $627.030 | Min: 1 / Mult: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 6mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $770.200 5+ $745.170 10+ $710.670 25+ $676.080 50+ $586.710 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $770.200 5+ $745.170 10+ $710.670 25+ $676.080 50+ $586.710 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $823.130 5+ $796.380 10+ $759.510 25+ $722.540 50+ $627.030 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $770.200 5+ $745.170 10+ $710.670 25+ $676.080 50+ $586.710 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,579.050 5+ $2,530.210 10+ $2,458.430 25+ $2,394.700 50+ $2,078.150 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DSU9H | - | Hollow Shaft | - | 30mm | 11V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $770.200 5+ $745.170 10+ $710.670 25+ $676.080 50+ $586.710 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector |