2048CPR Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $73.940 5+ $67.120 10+ $63.550 25+ $59.000 50+ $55.760 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 2048CPR | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | - | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ $1,907.420 5+ $1,874.340 10+ $1,825.740 25+ $1,782.580 50+ $1,568.230 | Min: 1 / Mult: 1 | Optical | Incremental | 2048CPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | - | H25 | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | IP66 | M18 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $3,107.270 5+ $2,935.020 10+ $2,874.520 25+ $2,747.640 50+ $2,669.010 | Min: 1 / Mult: 1 | Optical | Incremental | 2048CPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | - | H25 | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | IP66 | - | ||||