20PPR Rotary Encoders:
17 Products FoundFind a huge range of 20PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Tt Electronics / Bi Technologies, Bourns, Grayhill, Sick & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $4.020 10+ $2.880 25+ $2.800 50+ $2.700 100+ $2.620 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | ||||
Each | 1+ $3.950 10+ $3.440 25+ $3.270 50+ $3.100 100+ $2.940 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | |||||
WURTH ELEKTRONIK | Each | 1+ $6.400 10+ $5.880 25+ $5.580 50+ $5.270 100+ $4.630 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $4.170 10+ $3.200 25+ $3.150 50+ $3.090 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | - | Flatted End | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $4.170 10+ $3.030 25+ $3.010 50+ $2.980 100+ $2.950 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | PEC11L Series | - | Flatted End | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1000+ $2.620 | Min: 3960 / Mult: 1320 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | - | - | - | - | Solder Pin | ||||
Each | 1000+ $2.010 2500+ $1.820 | Min: 1500 / Mult: 1500 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | 2Channels | Knurled End | 25mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | |||||
Each | 1+ $3.950 10+ $3.440 25+ $3.270 50+ $3.100 100+ $2.940 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 25+ $120.000 50+ $110.120 100+ $103.770 250+ $100.240 | Min: 25 / Mult: 1 | Optical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 1000000 | 60A Series | 2Channels | Joystick | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2500+ $1.320 | Min: 3960 / Mult: 3960 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | ||||
Each | 25+ $120.000 50+ $110.120 100+ $103.770 250+ $100.240 | Min: 25 / Mult: 1 | Optical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 1000000 | 60A Series | 2Channels | Joystick | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2500+ $1.890 | Min: 3600 / Mult: 900 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | - | - | Solder Pin | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2500+ $0.922 | Min: 6000 / Mult: 1200 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | Knurled End | 15mm | 6mm | - | - | -10°C | 70°C | - | - | Solder Pin | ||||
Each | 1000+ $3.100 2500+ $2.920 | Min: 1050 / Mult: 75 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2500+ $1.360 | Min: 5280 / Mult: 5280 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2500+ $1.530 | Min: 3960 / Mult: 3960 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $745.570 5+ $669.450 10+ $587.990 25+ $544.900 50+ $494.260 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 1500rpm | 2000000000 | DKV60 Series | 6Channels | - | - | - | 10V | 30V | -20°C | 60°C | IP65 | IP65 | Cable |