32PPR Rotary Encoders:
38 Products FoundFind a huge range of 32PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Grayhill, Bourns, Sick, Electroswitch & Vishay
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50F7511 | Each | 1+ $43.620 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $44.870 5+ $40.650 10+ $36.690 25+ $33.930 50+ $31.380 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+ $104.450 5+ $102.610 10+ $100.790 25+ $98.960 50+ $97.140 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
97F9134 | Each | 1+ $167.690 5+ $164.760 10+ $161.830 25+ $158.890 50+ $155.960 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 61B Series | 1000000 | 2Channels | D Type Flatted End | 9.5mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $51.450 5+ $45.120 10+ $42.680 25+ $39.640 50+ $35.340 More Pricing... | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EM14 Series | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | ||||||
Each | 25+ $78.210 50+ $76.480 100+ $74.770 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 100+ $29.030 250+ $28.170 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+ $63.400 5+ $58.560 10+ $54.300 25+ $50.040 50+ $46.920 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 100+ $25.610 250+ $24.840 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+ $63.010 5+ $58.610 10+ $56.720 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 100+ $31.310 250+ $30.380 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+ $59.020 5+ $55.770 10+ $49.020 25+ $44.030 50+ $41.270 More Pricing... | Optical | Absolute | 32PPR | 32 Detents | Vertical | With Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 100+ $25.360 250+ $24.910 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+ $70.440 5+ $69.730 10+ $69.030 25+ $68.320 50+ $67.620 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
66F9968 | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 200rpm | DE2 Series | 5000000 | 2Channels | Flatted End | 12.7mm | 6.32mm | 3V | 6V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $348.120 5+ $315.400 10+ $309.440 25+ $300.510 50+ $285.650 More Pricing... | Magnetic | Incremental | 32PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 500 Series | 10000000 | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | - | Solder Pin | ||||||
Each | 25+ $130.070 50+ $119.360 100+ $112.470 250+ $108.650 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62C Series | 1000000 | 2Channels | Concentric Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+ $106.760 5+ $101.580 10+ $98.990 25+ $88.100 50+ $80.840 More Pricing... | Magnetic | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | - | Wire Leaded | ||||||
Each | 100+ $27.330 250+ $26.530 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 10+ $97.710 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+ $109.070 5+ $103.780 10+ $101.130 25+ $90.010 50+ $82.600 More Pricing... | Magnetic | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | - | Wire Leaded | ||||||
Each | 1+ $58.030 100+ $53.570 5000+ $51.790 | Optical | Absolute | 32PPR | 32 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Cable with Connector | ||||||
Each | 50+ $23.450 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+ $75.620 5+ $70.320 10+ $68.060 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+ $81.430 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||