64PPR Rotary Encoders:
21 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $69.700 5+ $57.220 10+ $52.120 25+ $51.300 50+ $45.540 More Pricing... | Total:$69.70 Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | - | IP40 | Solder Pin | |||||
Each | 1+ $43.980 5+ $38.510 10+ $34.210 25+ $31.540 50+ $29.570 More Pricing... | Total:$43.98 Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | - | IP54 | Solder Pin | |||||
Each | 1+ $49.070 5+ $42.900 10+ $40.550 25+ $37.600 50+ $34.140 More Pricing... | Total:$49.07 Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | EM14 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | |||||
Each | 1+ $1,622.200 5+ $1,449.480 10+ $1,264.670 25+ $1,166.900 50+ $1,051.970 | Total:$1,622.20 Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | 10000rpm | 2000000000 | ACM60 Series | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 100+ $27.330 250+ $26.530 | Total:$2,733.00 Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | - | IP54 | Solder Pin | |||||
Each | 100+ $27.800 250+ $26.430 | Total:$2,780.00 Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | - | IP54 | Solder Pin | |||||
Each | 100+ $27.030 250+ $24.910 | Total:$2,703.00 Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | - | IP54 | Solder Pin | |||||
Each | 100+ $27.330 250+ $26.530 | Total:$2,733.00 Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | - | IP54 | Solder Pin | |||||
Each | 1+ $201.510 5+ $191.730 10+ $186.830 25+ $166.290 50+ $152.600 More Pricing... | Total:$201.51 Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 5000rpm | 300000000 | 63K Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $224.090 25+ $178.880 100+ $172.380 250+ $156.270 | Total:$224.09 Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 5000rpm | 300000000 | 63R Series | 2Channels | D Type Flatted End | 9.52mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 100+ $27.070 250+ $25.290 | Total:$2,707.00 Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 19.05mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | - | IP54 | Solder Pin | |||||
Each | 100+ $27.550 250+ $27.510 | Total:$2,755.00 Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | - | IP54 | Solder Pin | |||||
Each | 100+ $25.260 250+ $24.910 | Total:$2,526.00 Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | - | IP54 | Solder Pin | |||||
Each | 100+ $25.610 250+ $24.840 | Total:$2,561.00 Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 25mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | - | IP54 | Solder Pin | |||||
Each | 1+ $203.490 5+ $193.600 10+ $188.670 25+ $167.930 50+ $154.100 More Pricing... | Total:$203.49 Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 5000rpm | 300000000 | 63K Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | Pricing is unavailable. Please contact customer services. | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 10000000 | EN | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ $1,815.730 5+ $1,643.090 10+ $1,458.360 25+ $1,360.640 50+ $1,245.780 | Total:$1,815.73 Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | 10000rpm | 2000000000 | ACM60 Series | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $995.340 5+ $967.720 | Total:$995.34 Min: 1 / Mult: 1 | Mechanical | Incremental | 64PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 15.875mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $567.510 | Total:$567.51 Min: 1 / Mult: 1 | Mechanical | Incremental | 64PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $1,992.530 5+ $1,710.260 10+ $1,649.230 25+ $1,517.680 50+ $1,491.290 | Total:$1,992.53 Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Binary | Flange Mount | 6000rpm | - | SES/SEM90 Series | - | Hollow Shaft | - | 50mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | |||||
Each | 1+ $1,689.170 5+ $1,449.880 10+ $1,398.130 25+ $1,286.620 50+ $1,264.250 | Total:$1,689.17 Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Binary | Flange Mount | 6000rpm | - | SES/SEM90 Series | - | Hollow Shaft | - | 50mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | |||||