Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $774.620 5+ $731.800 | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | - | E6CP-A | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||
Each | 1+ $337.440 5+ $337.440 10+ $337.440 25+ $337.440 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | - | Without Push Switch | Biss-C | Chassis Mount | - | - | AS38-H39E | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | IP50 | Wire Leaded | |||||
Each | 1+ $19.550 5+ $16.950 10+ $16.310 25+ $15.950 50+ $15.540 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | - | 1000000 | 291 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | IP50 | Solder Pin | |||||
Each | 1+ $244.620 5+ $219.480 10+ $204.470 25+ $179.210 50+ $162.080 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 8000rpm | 2000000000 | DLS40 Series | 3Channels | Solid Shaft | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | IP50 | Cable | |||||
Each | 1+ $1,002.080 5+ $899.760 10+ $790.270 25+ $732.360 50+ $664.290 | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 2000000000 | SKS/SKM36 Series | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | IP50 | M12/8 Pin Connector | |||||
Each | 1+ $221.710 5+ $198.910 10+ $185.320 25+ $162.420 50+ $146.900 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DLS40 Series | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP50 | IP50 | Cable | |||||
Each | 1+ $230.850 5+ $207.130 10+ $192.970 25+ $169.130 50+ $152.960 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 8000rpm | 2000000000 | DLS40 Series | 3Channels | Solid Shaft | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | IP50 | Cable | |||||
Each | 1+ $235.450 5+ $211.250 10+ $196.810 25+ $172.500 50+ $156.010 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DLS40 Series | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP50 | IP50 | Cable | |||||
Each | 1+ $739.620 5+ $664.100 10+ $583.290 25+ $540.550 50+ $490.310 | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | 12000rpm | 2000000000 | SKS/SKM36 Series | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | IP50 | M12/8 Pin Connector |