Rotary Encoders:
18 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ $3,451.860 5+ $3,241.990 10+ $3,168.280 25+ $3,013.690 50+ $2,917.900 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,512.980 5+ $2,392.590 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,189.990 5+ $2,148.510 10+ $2,087.560 25+ $2,033.440 50+ $1,764.640 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,189.990 5+ $2,148.510 10+ $2,087.560 25+ $2,033.440 50+ $1,764.640 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $3,520.740 5+ $3,306.690 10+ $3,231.500 25+ $3,073.830 50+ $2,976.130 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
57AK6842 | HENGSTLER | Each | 1+ $1,709.510 5+ $1,677.120 10+ $1,629.560 25+ $1,587.300 50+ $1,377.470 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||
57AK6841 | HENGSTLER | Each | 1+ $1,816.320 5+ $1,781.910 10+ $1,731.360 25+ $1,686.480 50+ $1,463.540 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | Hollow Shaft | - | 12mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||
57AK6821 | HENGSTLER | Each | 1+ $431.750 5+ $417.730 10+ $398.380 25+ $378.990 50+ $328.890 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | |||
SENSATA / BEI SENSORS | Each | 1+ $1,537.510 5+ $1,508.390 10+ $1,465.610 25+ $1,427.600 50+ $1,238.890 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,442.370 5+ $1,415.050 10+ $1,374.910 25+ $1,339.260 50+ $1,162.220 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 | - | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $3,589.620 5+ $3,371.380 10+ $3,294.740 25+ $3,133.970 50+ $3,034.350 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,057.250 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,648.510 5+ $2,598.340 10+ $2,524.630 25+ $2,459.190 50+ $2,134.100 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
57AK6825 | HENGSTLER | Each | 1+ $432.750 5+ $418.690 10+ $399.300 25+ $379.860 50+ $329.660 | Min: 1 / Mult: 1 | Optical | Incremental | 2500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | |||
57AK6823 | HENGSTLER | Each | 1+ $431.750 5+ $417.730 10+ $398.380 25+ $378.990 50+ $328.890 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | |||
57AK6822 | HENGSTLER | Each | 1+ $431.750 5+ $417.730 10+ $398.380 25+ $378.990 50+ $328.890 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | |||
57AK6824 | HENGSTLER | Each | 1+ $431.750 5+ $417.730 10+ $398.380 25+ $378.990 50+ $328.890 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | |||
57AK6820 | HENGSTLER | Each | 1+ $432.750 5+ $418.690 10+ $399.300 25+ $379.860 50+ $329.660 | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable |