Rotary Encoders:
11 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $57.370 5+ $52.250 10+ $50.780 25+ $49.820 50+ $47.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
30AK6035 RoHS | Each | 1+ $55.730 5+ $50.750 10+ $49.320 25+ $48.390 50+ $46.150 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||
Each | 1+ $43.410 5+ $39.530 10+ $38.410 25+ $37.680 50+ $35.950 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $57.370 5+ $52.250 10+ $50.780 25+ $49.820 50+ $47.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
81AK0680 RoHS | Each | 1+ $288.650 5+ $258.990 10+ $241.270 25+ $211.460 50+ $191.260 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | 250000 | X4 Series | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | ||||
81AK0679 RoHS | Each | 1+ $288.650 5+ $258.990 10+ $241.270 25+ $211.460 50+ $191.260 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | 250000 | X4 Series | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | ||||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
81AK0681 RoHS | Each | 1+ $288.650 5+ $258.990 10+ $241.270 25+ $211.460 50+ $191.260 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | 250000 | X4 Series | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector |