Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.930 10+ $10.540 25+ $9.830 50+ $9.530 100+ $9.400 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $16.460 10+ $15.060 25+ $13.960 50+ $13.770 | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 50000 | EAW | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 250+ $9.930 500+ $9.220 | Min: 270 / Mult: 45 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 250+ $9.930 500+ $9.220 | Min: 270 / Mult: 45 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Flatted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin |