Rotary Encoders:
23 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.350 10+ $2.300 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $6.120 10+ $4.840 25+ $4.730 50+ $4.620 100+ $4.490 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | - | 30000 | EC18A | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ $1.890 10+ $1.560 25+ $1.490 50+ $1.440 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | - | 100000 | EC10E | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | - | - | PC Pin | |||||
Each | 1+ $3.580 10+ $2.710 25+ $2.650 50+ $2.590 100+ $2.530 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.530 10+ $3.300 25+ $3.050 50+ $2.900 100+ $2.710 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC05E | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $3.560 10+ $3.480 25+ $3.410 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.350 10+ $3.660 25+ $3.550 50+ $3.450 100+ $3.340 More Pricing... | Min: 5 / Mult: 5 | Mechanical | Absolute | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | - | 30000 | EN16AB Series | - | D Type Flatted End | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | IP51 | Solder Pin | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Gray Code | Through Hole | - | 100000 | EN10 Series | - | Hollow Shaft | 5.5mm | 10mm | - | 5V | -20°C | 80°C | IP40 | IP40 | Solder Pin | ||||
83AK6367 RoHS | WURTH ELEKTRONIK | Each | 1+ $7.320 10+ $6.880 25+ $6.800 50+ $6.700 100+ $6.620 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV Series | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||
35K5662 RoHS | Each | 25+ $120.030 50+ $110.150 100+ $103.800 250+ $100.260 | Min: 25 / Mult: 1 | Optical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 1000000 | 61M Series | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 25+ $127.760 50+ $117.240 100+ $110.470 250+ $106.710 | Min: 25 / Mult: 1 | Optical | Absolute | 12PPR | 12 Detents | Vertical | With Push Switch | Binary | Bushing Mount, Through Hole | - | 1000000 | 61M Series | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1000+ $1.470 2500+ $1.370 | Min: 1200 / Mult: 75 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R Series | 2Channels | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.690 | Min: 5400 / Mult: 1800 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | With Push Switch | Gray Code | Through Hole | 100rpm | 30000 | EN12 Series | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | - | - | - | - | Solder Pin | ||||
Each | 1000+ $1.920 | Min: 1000 / Mult: 100 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC09 Series | 2Channels | Knurled End | 25mm | 6mm | - | - | -10°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1000+ $2.740 | Min: 1000 / Mult: 100 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC09 Series | 2Channels | Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1000+ $1.520 2500+ $1.390 | Min: 1200 / Mult: 75 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R Series | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1000+ $1.740 2500+ $1.580 | Min: 1200 / Mult: 50 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
47AM0616 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.890 10+ $6.520 25+ $6.160 50+ $5.700 100+ $5.200 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | 20000 | PEC06 Series | 2Channels | Flatted End | 0.3mm | 3.3mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder | ||||
47AM0611 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.970 10+ $4.750 25+ $4.410 50+ $4.030 100+ $3.640 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | 30000 | PEC04 Series | 2Channels | - | 0.2mm | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | ||||
47AM0613 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.340 10+ $5.130 25+ $4.750 50+ $4.340 100+ $3.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | 50000 | PEC052 Series | 2Channels | Hexagonal Key | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | ||||
47AM0612 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.970 10+ $4.750 25+ $4.410 50+ $4.030 100+ $3.640 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | 30000 | PEC04 Series | 2Channels | - | 0.2mm | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | ||||
47AM0615 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.340 10+ $5.130 25+ $4.750 50+ $4.340 100+ $3.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Surface Mount | - | 50000 | PEC052 Series | 2Channels | Hexagonal Key | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | ||||
47AM0614 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.340 10+ $5.130 25+ $4.750 50+ $4.340 100+ $3.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Surface Mount | - | 50000 | PEC052 Series | 2Channels | Hexagonal Key | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin |