Rotary Encoders:
20 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.330 10+ $6.200 25+ $6.070 50+ $5.910 100+ $5.770 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $3.900 10+ $3.350 25+ $3.210 50+ $3.090 100+ $2.950 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $3.970 10+ $3.880 25+ $3.780 50+ $3.700 100+ $3.600 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $12.690 10+ $12.290 25+ $11.940 50+ $11.190 100+ $10.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC11K | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $6.900 10+ $6.560 25+ $5.800 50+ $5.650 100+ $5.490 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $5.830 10+ $5.230 25+ $5.120 50+ $4.980 100+ $4.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $1.590 10+ $1.590 25+ $1.590 50+ $1.590 100+ $1.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EVQV6 Series | 2Channels | Ring Type Hollow Shaft | - | 11mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $2.180 10+ $2.000 25+ $2.000 50+ $2.000 100+ $2.000 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $7.140 10+ $6.590 25+ $5.510 50+ $5.140 100+ $4.770 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER21 Series | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
78AK7551 RoHS | Each | 1+ $3.410 10+ $2.680 25+ $2.650 50+ $2.620 100+ $2.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | IP40 | Solder | ||||
78AK7552 RoHS | Each | 1+ $4.230 10+ $3.600 25+ $3.310 50+ $3.090 100+ $2.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | IP40 | Solder | ||||
78AK7553 RoHS | Each | 1+ $3.160 10+ $2.660 25+ $2.620 50+ $2.580 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | IP40 | Solder | ||||
Each | 1+ $0.790 10+ $0.790 25+ $0.790 50+ $0.790 100+ $0.790 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 500+ $2.250 1000+ $2.220 2500+ $2.060 | Min: 900 / Mult: 75 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | 25mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1000+ $2.410 2500+ $2.260 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 25mm | 6mm | - | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.410 2500+ $2.260 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 25mm | 6mm | - | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.300 2500+ $2.160 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 15mm | 6mm | - | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.410 2500+ $2.260 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 25mm | 6mm | - | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.300 2500+ $2.160 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 15mm | 6mm | - | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.300 2500+ $2.160 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 15mm | 6mm | - | -10°C | 70°C | IP40 | - | Solder |