Rotary Encoders:
42 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.810 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | 30000rpm | - | AR18 | - | No Shaft | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+ $33.750 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | 15000rpm | - | AR35 | - | No Shaft | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+ $44.480 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | 30000rpm | - | AR18 | - | No Shaft | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+ $118.830 5+ $102.820 10+ $96.610 25+ $88.970 50+ $83.570 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | 12000rpm | - | AR49-M25S Series | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $46.110 10+ $37.470 25+ $34.510 50+ $33.350 | Min: 1 / Mult: 1 | Optical | Incremental | 198.4LPI | - | Vertical | - | Quadrature | Surface Mount | - | - | AEDR-9940 Series | 3Channels | No Shaft | - | 3V | 5.5V | -40°C | 115°C | - | - | Solder Pin | |||||
Each | 1+ $113.830 5+ $105.670 10+ $99.260 25+ $91.670 50+ $86.140 More Pricing... | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | 12000rpm | - | AR49-M25S Series | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | |||||
Each | 1+ $154.420 5+ $133.620 10+ $125.550 25+ $115.600 50+ $108.600 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | 12000rpm | - | AR49-M49M Series | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | |||||
Each | 1+ $101.630 5+ $87.920 10+ $82.610 25+ $76.080 50+ $71.480 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | SPI | Panel Mount | 12000rpm | - | AR49-M25S Series | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | |||||
Each | 1+ $79.570 5+ $77.560 10+ $75.490 25+ $74.440 50+ $73.430 More Pricing... | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | SPI | Panel Mount | 12000rpm | - | AR49-M25S Series | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | |||||
Each | 1+ $151.760 5+ $140.870 10+ $132.330 25+ $122.210 50+ $114.830 More Pricing... | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | 12000rpm | - | AR49-M49M Series | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | |||||
Each | 1+ $135.960 5+ $117.630 10+ $110.530 25+ $101.790 50+ $95.620 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | SPI | Panel Mount | 12000rpm | - | AR49-M49M Series | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | |||||
Each | 1+ $106.070 5+ $103.420 10+ $100.630 25+ $99.240 50+ $97.900 More Pricing... | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | SPI | Panel Mount | 12000rpm | - | AR49-M49M Series | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | |||||
Each | 1+ $44.480 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | 15000rpm | - | AR35 | - | No Shaft | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+ $1,389.780 5+ $1,247.880 10+ $1,096.040 25+ $1,015.710 50+ $921.300 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | |||||
Each | 1+ $1,735.690 5+ $1,558.480 10+ $1,368.860 25+ $1,268.530 50+ $1,150.610 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 12mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | |||||
Each | 1+ $1,735.690 5+ $1,558.480 10+ $1,368.860 25+ $1,268.530 50+ $1,150.610 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | |||||
Each | 1+ $1,389.780 5+ $1,247.880 10+ $1,096.040 25+ $1,015.710 50+ $921.300 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 10mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | |||||
Each | 1+ $1,389.780 5+ $1,247.880 10+ $1,096.040 25+ $1,015.710 50+ $921.300 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M23/12 Pin Connector | |||||
Each | 1+ $1,735.690 5+ $1,558.480 10+ $1,368.860 25+ $1,268.530 50+ $1,150.610 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | |||||
Each | 1+ $1,389.780 5+ $1,247.880 10+ $1,096.040 25+ $1,015.710 50+ $921.300 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M23/12 Pin Connector | |||||
Each | 1+ $1,679.050 5+ $1,507.620 10+ $1,324.180 25+ $1,227.130 50+ $1,113.060 | Min: 1 / Mult: 1 | Mechanical | Absolute | 32PPR | - | Horizontal | - | Binary | Flange Mount | 8500rpm | - | SES/SEM Series | - | Hollow Shaft | 25mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | |||||
Each | 1+ $1,389.780 5+ $1,247.880 10+ $1,096.040 25+ $1,015.710 50+ $921.300 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Blind Hollow Shaft | 10mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | |||||
Each | 1+ $1,735.690 5+ $1,558.480 10+ $1,368.860 25+ $1,268.530 50+ $1,150.610 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 10mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M23/12 Pin Connector | |||||
Each | 1+ $1,735.690 5+ $1,558.480 10+ $1,368.860 25+ $1,268.530 50+ $1,150.610 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M12/8 Pin Connector | |||||
Each | 1+ $1,389.780 5+ $1,247.880 10+ $1,096.040 25+ $1,015.710 50+ $921.300 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | 3600000000 | SFS/SFM60 Series | - | Hollow Shaft | 12.7mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M12/8 Pin Connector |