Rotary Encoders:
7 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $774.620 5+ $731.800 | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | E6CP-A | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $616.080 5+ $576.030 10+ $557.550 25+ $539.070 50+ $511.340 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $719.910 5+ $673.130 10+ $651.520 25+ $629.920 50+ $597.520 | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $809.900 5+ $757.260 10+ $732.960 25+ $708.670 50+ $672.220 | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | E6CP-A Series | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | - | Cable | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $719.910 5+ $673.130 10+ $651.520 25+ $629.920 50+ $597.520 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $989.880 5+ $925.540 10+ $895.850 25+ $866.140 50+ $821.610 | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | E6CP-A Series | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $605.250 5+ $559.720 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded |