Rotary Encoders:
648 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.330 10+ $6.200 25+ $6.070 50+ $5.910 100+ $5.770 | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 9PPR | 18 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $6.230 10+ $6.010 25+ $5.810 50+ $5.400 100+ $4.950 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 15PPR | 30 Detents | - | Horizontal | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $27.500 5+ $27.500 10+ $27.500 25+ $27.500 | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 16PPR | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62AG Series | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $5.930 10+ $5.700 25+ $5.520 50+ $5.130 100+ $4.700 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 15PPR | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $11.930 10+ $10.540 25+ $9.830 50+ $9.530 100+ $9.400 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | Absolute | - | 128PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $5.730 10+ $5.730 25+ $5.290 50+ $4.910 100+ $4.830 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
50F7510 | Each | 1+ $65.360 5+ $63.070 10+ $60.770 25+ $58.810 50+ $56.860 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 16PPR | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $101.460 5+ $94.360 10+ $91.310 25+ $88.270 50+ $85.220 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+ $6.020 10+ $5.810 25+ $5.630 50+ $5.220 100+ $4.790 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 15PPR | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B Series | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $7.470 10+ $6.870 25+ $6.330 50+ $6.060 100+ $5.800 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 15PPR | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
50F7511 | Each | 1+ $42.360 | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 32PPR | 32 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $523.760 | Min: 1 / Mult: 1 | Magnetic | - | Incremental | - | 1024PPR | - | - | Horizontal | - | - | Without Push Switch | Push Pull | Flange Mount | 10000rpm | - | RI360P0 Series | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | - | M12 Connector | |||||
BROADCOM | 1+ $15.170 10+ $12.190 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | Reflective | - | 2.5mm | - | - | Digital | - | SMD | Surface Mount | - | - | - | - | - | - | 2Channels | - | - | - | 3.3V | 5V | -20°C | 85°C | - | - | - | |||||
Each | 1+ $6.120 10+ $5.990 25+ $5.870 50+ $5.720 | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 18PPR | 36 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $10.320 10+ $9.440 25+ $8.750 50+ $7.950 100+ $7.260 | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 15PPR | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $3.700 10+ $3.310 25+ $3.010 50+ $2.710 100+ $2.450 | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 15PPR | 30 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 13mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $8.210 10+ $7.870 25+ $7.000 50+ $6.560 100+ $6.130 | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000 | ECW | 2Channels | Cross Slotted End | 24mm | 6mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $372.990 5+ $372.990 10+ $372.990 25+ $372.990 50+ $372.990 | Min: 1 / Mult: 1 | Mechanical | - | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | |||||
Each | 1+ $2.670 10+ $2.620 | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 15PPR | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12D | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $42.050 5+ $40.790 10+ $39.520 25+ $38.480 50+ $37.420 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 36PPR | 36 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | 25L Series | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $42.450 5+ $38.920 10+ $35.380 25+ $33.700 50+ $32.030 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 318LPI | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Surface Mount | - | - | AEDR-871x | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $380.450 5+ $380.450 10+ $380.450 25+ $380.450 50+ $380.450 | Min: 1 / Mult: 1 | Mechanical | - | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | |||||
Each | 1+ $7.250 10+ $6.770 25+ $5.610 50+ $5.410 100+ $5.220 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $23.700 10+ $22.630 25+ $20.950 50+ $19.180 100+ $16.740 More Pricing... | Min: 1 / Mult: 1 | Magnetic | - | Incremental | - | 16PPR | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | EM11B | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $96.940 5+ $92.620 10+ $88.300 25+ $85.100 50+ $82.750 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | - | 5000CPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 12000rpm | - | AEDM | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | - | PC Pin |