Rotary Encoders:
8 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.020 10+ $3.020 25+ $2.790 50+ $2.790 100+ $2.780 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ $1.860 10+ $1.860 25+ $1.860 50+ $1.860 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ $1.860 10+ $1.860 25+ $1.860 50+ $1.860 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ $1.860 10+ $1.860 25+ $1.860 50+ $1.860 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ $1.860 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ $1.860 10+ $1.860 25+ $1.860 50+ $1.860 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ $1.860 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ $1.860 10+ $1.860 25+ $1.860 50+ $1.860 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin |