500 Series Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $348.120 5+ $315.400 10+ $309.440 25+ $300.510 50+ $285.650 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 128PPR | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 10000000 | 500 Series | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | Solder Pin | |||||
Each | 1+ $345.150 5+ $307.960 10+ $285.650 25+ $249.940 50+ $223.150 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 10000000 | 500 Series | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | Solder Pin | |||||
Each | 1+ $348.120 5+ $315.400 10+ $309.440 25+ $300.510 50+ $285.650 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 32PPR | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 10000000 | 500 Series | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | Solder Pin |