62HS Series Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $74.260 50+ $68.140 100+ $64.210 250+ $62.030 | Min: 25 / Mult: 1 | Optical | Incremental | 8PPR | 8 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62HS Series | 2Channels | D Type Flatted End | 9.53mm | 6.34mm | 5.25V | 4.75V | -40°C | 85°C | Wire Leaded | |||||
Each | 1+ $97.460 100+ $87.710 250+ $79.960 | Min: 25 / Mult: 1 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62HS Series | 2Channels | D Type Flatted End | 17.55mm | 6.34mm | - | 5VDC | -40°C | 85°C | Solder Pin |