DUS60 Series Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $743.580 5+ $664.400 10+ $579.690 25+ $534.880 50+ $482.210 | Min: 1 / Mult: 1 | Mechanical | Incremental | Horizontal | HTL/TTL | Flange Mount | 1500rpm | 3600000000 | DUS60 Series | Blind Hollow Shaft | 15.88mm | 4.75V | 30V | -30°C | 90°C | IP65 | IP65 | M12/4 Pin Connector | |||||
Each | 1+ $757.880 5+ $677.180 10+ $590.840 25+ $545.160 50+ $491.480 | Min: 1 / Mult: 1 | Mechanical | Incremental | Horizontal | HTL/TTL | Flange Mount | 1500rpm | 3600000000 | DUS60 Series | Hollow Shaft | 15.88mm | 4.75V | 30V | -30°C | 90°C | IP65 | IP65 | M12/4 Pin Connector | |||||
Each | 1+ $763.590 5+ $682.290 10+ $595.300 25+ $549.280 50+ $495.170 | Min: 1 / Mult: 1 | Mechanical | Incremental | Horizontal | HTL/TTL | Flange Mount | 1500rpm | 3600000000 | DUS60 Series | Hollow Shaft | 12.7mm | 4.75V | 30V | -30°C | 90°C | IP65 | IP65 | M12/4 Pin Connector | |||||
Each | 1+ $763.590 5+ $682.290 10+ $595.300 25+ $549.280 50+ $495.170 | Min: 1 / Mult: 1 | Mechanical | Incremental | Horizontal | HTL/TTL | Flange Mount | 1500rpm | 3600000000 | DUS60 Series | Hollow Shaft | 12mm | 4.75V | 30V | -30°C | 90°C | IP65 | IP65 | M12/4 Pin Connector |