E33 Series Rotary Encoders:
7 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30AK6029 RoHS | Each | 1+ $38.970 5+ $35.440 10+ $34.660 25+ $33.890 50+ $32.040 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $59.920 5+ $54.880 10+ $53.440 25+ $52.480 50+ $50.220 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+ $44.040 5+ $40.330 10+ $39.270 25+ $38.560 50+ $36.910 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
30AK6031 RoHS | Each | 1+ $51.560 5+ $46.940 10+ $45.900 25+ $44.850 50+ $42.330 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
30AK6032 RoHS | Each | 1+ $38.970 5+ $35.440 10+ $34.660 25+ $33.890 50+ $32.040 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
30AK6026 RoHS | Each | 1+ $40.110 5+ $36.480 10+ $35.680 25+ $34.890 50+ $32.990 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
30AK6030 RoHS | Each | 1+ $38.970 5+ $35.440 10+ $34.660 25+ $33.890 50+ $32.040 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||