EN09 Series Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 10PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | EN09 Series | 2Channels | D Type Flatted End | 9.5mm | 3.5mm | -40°C | 85°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 10PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | EN09 Series | 2Channels | D Type Flatted End | 18mm | 6mm | -40°C | 85°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | EN09 Series | 2Channels | D Type Flatted End | 12mm | 6mm | -40°C | 85°C | IP40 | Solder Pin | |||||