PEC11J Series Rotary Encoders:
18 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AK7554 RoHS | Each | 1+ $4.230 10+ $3.600 25+ $3.310 50+ $3.090 100+ $2.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | ||||
78AK7551 RoHS | Each | 1+ $3.410 10+ $2.680 25+ $2.650 50+ $2.620 100+ $2.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | ||||
78AK7552 RoHS | Each | 1+ $4.230 10+ $3.600 25+ $3.310 50+ $3.090 100+ $2.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | ||||
78AK7553 RoHS | Each | 1+ $3.160 10+ $2.660 25+ $2.620 50+ $2.580 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | ||||
78AK7555 RoHS | Each | 1+ $3.240 10+ $2.710 25+ $2.680 50+ $2.670 100+ $2.640 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | ||||
Each | 1000+ $2.300 2500+ $2.160 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.410 2500+ $2.260 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.410 2500+ $2.260 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.710 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.300 2500+ $2.160 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.410 2500+ $2.260 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.300 2500+ $2.160 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.410 2500+ $2.260 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.410 2500+ $2.260 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.300 2500+ $2.160 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.300 2500+ $2.160 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.410 2500+ $2.260 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | |||||
Each | 1000+ $2.300 2500+ $2.160 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | 100000 | PEC11J Series | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder |