PEC11L Series Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.310 10+ $2.630 25+ $2.580 50+ $2.530 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | 2Channels | Flatted End | 20mm | 6mm | -25°C | 80°C | IP40 | - | Solder Pin | |||||
Each | 1+ $3.810 10+ $2.850 25+ $2.780 50+ $2.730 100+ $2.660 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | - | Flatted End | 20mm | 4.5mm | -25°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $3.780 10+ $2.600 25+ $2.480 50+ $2.350 100+ $2.230 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | PEC11L Series | - | Flatted End | 15mm | 4.5mm | -25°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1000+ $2.060 2500+ $1.870 | Min: 1500 / Mult: 1500 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | 2Channels | Knurled End | 25mm | 6mm | -25°C | 80°C | IP40 | - | Solder Pin | |||||