PEC11R Rotary Encoders:
11 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.870 10+ $2.510 25+ $2.380 50+ $2.260 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $3.130 10+ $2.160 25+ $2.060 50+ $1.980 100+ $1.880 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.900 10+ $2.370 25+ $2.330 50+ $2.280 100+ $2.240 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.840 10+ $2.260 25+ $2.200 50+ $2.140 100+ $2.090 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.870 10+ $2.280 25+ $2.200 50+ $2.120 100+ $2.030 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.810 10+ $2.140 25+ $2.130 50+ $2.120 100+ $2.100 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.740 10+ $2.020 25+ $1.960 50+ $1.890 100+ $1.840 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.190 10+ $1.880 25+ $1.760 50+ $1.630 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.940 10+ $2.560 25+ $2.430 50+ $2.300 100+ $2.180 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $3.240 10+ $3.160 25+ $2.870 50+ $2.560 100+ $2.270 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 30mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.870 10+ $2.280 25+ $2.230 50+ $2.190 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | IP40 | Solder Pin |