PEC11S Series Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.580 10+ $3.770 25+ $3.700 50+ $3.630 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | 60rpm | 15000 | PEC11S Series | 2Channels | Knurled End | 9.5mm | 6mm | -40°C | 70°C | IP40 | - | Solder Pin | |||||
47AM0617 RoHS | Each | 1+ $5.540 10+ $4.980 25+ $4.650 50+ $4.330 100+ $3.900 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | - | 15000 | PEC11S Series | 2Channels | D Type Flatted End | 25mm | 6mm | -40°C | 70°C | IP40 | IP40 | Solder | ||||