ZCH Series Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $657.470 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZCH Series | 2Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | Wire Leaded | |||||
Each | 1+ $646.350 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZCH Series | 2Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | Wire Leaded |