New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Rotary Encoders
                                                                                                  6. ZDH Series Rotary Encoders

                                                                                                  ZDH Series Rotary Encoders:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Encoder Technology
                                                                                                  Encoder Type
                                                                                                  Encoder Resolution
                                                                                                  No. of Detents
                                                                                                  Push Switch
                                                                                                  Encoder Output
                                                                                                  Encoder Mounting
                                                                                                  Rotational Speed Max
                                                                                                  Product Range
                                                                                                  No. of Channels
                                                                                                  Shaft Type
                                                                                                  Shaft Length
                                                                                                  Shaft Diameter
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  IP Rating
                                                                                                  Termination
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  ZDH1000H
                                                                                                  RED LION ZDH1000H
                                                                                                  19P7180

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RED LION
                                                                                                  1. Rotary Encoder
                                                                                                  2. Pulse Generator
                                                                                                  3. Optical
                                                                                                  4. Incremental
                                                                                                  5. 1000 PPR
                                                                                                  6. 0 Detents
                                                                                                  7. Without Push Switch
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1,063.350
                                                                                                  Optical
                                                                                                  Incremental
                                                                                                  1000PPR
                                                                                                  0 Detents
                                                                                                  Without Push Switch
                                                                                                  NPN Open Collector, Quadrature
                                                                                                  Flange Mount
                                                                                                  8000rpm
                                                                                                  ZDH Series
                                                                                                  1Channels
                                                                                                  D Type Flatted End
                                                                                                  19.05mm
                                                                                                  9.5mm
                                                                                                  4.75V
                                                                                                  28V
                                                                                                  0°C
                                                                                                  70°C
                                                                                                  IP66
                                                                                                  MS Connector
                                                                                                  ZDH2500H
                                                                                                  RED LION ZDH2500H
                                                                                                  19P7182

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RED LION
                                                                                                  1. Rotary Encoder
                                                                                                  2. Pulse Generator
                                                                                                  3. Optical
                                                                                                  4. Incremental
                                                                                                  5. 2500 PPR
                                                                                                  6. 0 Detents
                                                                                                  7. Without Push Switch
                                                                                                  Each
                                                                                                  1+
                                                                                                  $621.330
                                                                                                  Optical
                                                                                                  Incremental
                                                                                                  2500PPR
                                                                                                  0 Detents
                                                                                                  Without Push Switch
                                                                                                  NPN Open Collector, Quadrature
                                                                                                  Flange Mount
                                                                                                  8000rpm
                                                                                                  ZDH Series
                                                                                                  1Channels
                                                                                                  D Type Flatted End
                                                                                                  19.05mm
                                                                                                  9.5mm
                                                                                                  4.75V
                                                                                                  28V
                                                                                                  0°C
                                                                                                  70°C
                                                                                                  IP66
                                                                                                  MS Connector
                                                                                                  ZDH0500H
                                                                                                  RED LION ZDH0500H
                                                                                                  19P7179

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RED LION
                                                                                                  1. Rotary Encoder
                                                                                                  2. Pulse Generator
                                                                                                  3. Optical
                                                                                                  4. Incremental
                                                                                                  5. 500 PPR
                                                                                                  6. 0 Detents
                                                                                                  7. Without Push Switch
                                                                                                  Each
                                                                                                  1+
                                                                                                  $621.330
                                                                                                  Optical
                                                                                                  Incremental
                                                                                                  500PPR
                                                                                                  0 Detents
                                                                                                  Without Push Switch
                                                                                                  NPN Open Collector, Quadrature
                                                                                                  Flange Mount
                                                                                                  8000rpm
                                                                                                  ZDH Series
                                                                                                  1Channels
                                                                                                  D Type Flatted End
                                                                                                  19.05mm
                                                                                                  9.5mm
                                                                                                  4.75V
                                                                                                  28V
                                                                                                  0°C
                                                                                                  70°C
                                                                                                  IP66
                                                                                                  MS Connector
                                                                                                  ZDH2000H
                                                                                                  RED LION ZDH2000H
                                                                                                  19P7181

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RED LION
                                                                                                  1. Rotary Encoder
                                                                                                  2. Pulse Generator
                                                                                                  3. Optical
                                                                                                  4. Incremental
                                                                                                  5. 2000 PPR
                                                                                                  6. 0 Detents
                                                                                                  7. Without Push Switch
                                                                                                  Each
                                                                                                  1+
                                                                                                  $621.330
                                                                                                  Optical
                                                                                                  Incremental
                                                                                                  2000PPR
                                                                                                  0 Detents
                                                                                                  Without Push Switch
                                                                                                  NPN Open Collector, Quadrature
                                                                                                  Flange Mount
                                                                                                  8000rpm
                                                                                                  ZDH Series
                                                                                                  1Channels
                                                                                                  D Type Flatted End
                                                                                                  19.05mm
                                                                                                  9.5mm
                                                                                                  4.75V
                                                                                                  28V
                                                                                                  0°C
                                                                                                  70°C
                                                                                                  IP66
                                                                                                  MS Connector
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items