Rotary Encoders:
189 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.500 5+ $27.500 10+ $27.500 25+ $27.500 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62AG Series | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
50F7510 | Each | 1+ $65.360 5+ $63.070 10+ $60.770 25+ $58.810 50+ $56.860 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $101.460 5+ $94.360 10+ $91.310 25+ $88.270 50+ $85.220 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
50F7511 | Each | 1+ $42.360 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $42.650 5+ $39.330 10+ $36.090 25+ $32.140 50+ $30.970 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $23.700 10+ $22.630 25+ $20.950 50+ $19.180 100+ $16.740 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | EM11B | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $74.370 5+ $68.650 10+ $68.650 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 1000000 | 62S Series | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
97F9134 | Each | 1+ $143.880 5+ $126.700 10+ $109.510 25+ $105.270 50+ $104.920 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | 61B Series | 2Channels | D Type Flatted End | 9.5mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $59.500 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | Cable with Connector | |||||
GRAYHILL | Each | 1+ $58.570 5+ $56.820 10+ $55.070 25+ $53.560 50+ $52.060 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 1000000 | 62AG | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||
Each | 1+ $68.460 5+ $68.460 10+ $68.460 | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 100rpm | 1000000 | 62V Series | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $49.070 5+ $42.890 10+ $40.520 25+ $37.600 50+ $35.530 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | EM14 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | |||||
Each | 1+ $50.520 5+ $44.150 10+ $41.720 25+ $38.710 50+ $36.580 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | EM14 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | |||||
Each | 1+ $72.840 5+ $72.840 10+ $72.840 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 1000000 | 62S Series | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $73.480 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+ $74.190 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 1000000 | 62S Series | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $19.550 5+ $16.950 10+ $16.310 25+ $15.950 50+ $15.540 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | - | 1000000 | 291 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | IP50 | Solder Pin | |||||
24AM0064 | Each | 1+ $15.270 5+ $15.270 10+ $15.270 25+ $15.270 50+ $15.270 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | ||||
24AM0067 | Each | 1+ $15.270 5+ $15.270 10+ $15.270 25+ $15.270 50+ $15.270 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | ||||
24AM0068 | Each | 1+ $23.150 5+ $22.090 10+ $21.050 25+ $20.520 50+ $19.210 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | ||||
Each | 1+ $57.370 5+ $52.250 10+ $50.780 25+ $49.820 50+ $47.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
30AK6035 RoHS | Each | 1+ $55.730 5+ $50.750 10+ $49.320 25+ $48.390 50+ $46.150 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||
Each | 1+ $43.410 5+ $39.530 10+ $38.410 25+ $37.680 50+ $35.950 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin |