Rotary Encoders:
19 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $69.770 5+ $59.900 10+ $55.200 25+ $50.350 50+ $46.780 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $69.460 5+ $59.900 10+ $56.080 25+ $51.360 50+ $48.030 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $78.140 5+ $69.020 10+ $63.370 25+ $57.330 50+ $54.560 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 10000000 | EN | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | |||||
Each | 25+ $50.290 50+ $46.430 100+ $42.570 | Min: 42 / Mult: 42 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 25+ $147.970 100+ $142.690 250+ $129.270 | Min: 25 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 10000000 | 61K Series | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 25+ $117.780 50+ $108.080 100+ $101.850 250+ $98.390 | Min: 25 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 10000000 | 61K Series | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 25+ $49.740 50+ $46.550 100+ $45.420 | Min: 42 / Mult: 42 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 25+ $73.590 50+ $68.130 100+ $60.230 | Min: 42 / Mult: 42 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 25+ $45.760 50+ $45.750 100+ $45.430 | Min: 42 / Mult: 42 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $348.120 5+ $315.400 10+ $309.440 25+ $300.510 50+ $285.650 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 128PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 10000000 | 500 Series | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | - | Solder Pin | |||||
Each | 25+ $160.880 100+ $155.070 250+ $140.520 | Min: 25 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 10000000 | 61K Series | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 100+ $45.040 | Min: 126 / Mult: 42 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $345.150 5+ $307.960 10+ $285.650 25+ $249.940 50+ $223.150 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 10000000 | 500 Series | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | - | Solder Pin | |||||
Each | 25+ $117.780 50+ $108.080 100+ $101.850 250+ $98.390 | Min: 25 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 10000000 | 61R Series | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $348.120 5+ $315.400 10+ $309.440 25+ $300.510 50+ $285.650 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 32PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 10000000 | 500 Series | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | - | Solder Pin | |||||
Each | 25+ $170.240 100+ $164.150 250+ $148.720 | Min: 25 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 300rpm | 10000000 | 61R Series | 2Channels | D Type Flatted End | 18.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Cable with Connector | |||||
Each | 25+ $117.780 50+ $108.080 100+ $101.850 250+ $98.390 | Min: 25 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 10000000 | 61R Series | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 25+ $147.970 100+ $142.690 250+ $129.270 | Min: 25 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 10000000 | 61K Series | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | - | 5VDC | -40°C | 85°C | IP67 | - | Solder Pin | |||||
Each | 25+ $147.970 100+ $142.690 250+ $129.270 | Min: 25 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 10000000 | 61K Series | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin |