Rotary Encoders:
110 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $103.050 5+ $89.160 10+ $83.770 25+ $77.150 50+ $72.480 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
50F7510 | Each | 1+ $65.360 5+ $63.070 10+ $60.770 25+ $58.810 50+ $56.860 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $101.460 5+ $94.360 10+ $91.310 25+ $88.270 50+ $85.220 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+ $69.770 5+ $59.900 10+ $55.200 25+ $50.350 50+ $46.780 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $99.610 5+ $86.180 10+ $80.970 25+ $74.580 50+ $70.060 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-56xx | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $69.460 5+ $59.900 10+ $56.080 25+ $51.360 50+ $48.030 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
50F7511 | Each | 1+ $42.360 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $42.650 5+ $39.330 10+ $36.090 25+ $32.140 50+ $30.970 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $50.200 5+ $46.390 10+ $44.350 25+ $39.870 50+ $28.490 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 100000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $42.050 5+ $40.790 10+ $39.520 25+ $38.480 50+ $37.420 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | 25L Series | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | |||||
97F9134 | Each | 1+ $143.880 5+ $126.700 10+ $109.510 25+ $105.270 50+ $104.920 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | 61B Series | 2Channels | D Type Flatted End | 9.5mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $59.500 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | Cable with Connector | |||||
Each | 1+ $68.460 5+ $68.460 10+ $68.460 | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 100rpm | 1000000 | 62V Series | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $73.480 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+ $117.000 5+ $109.590 10+ $104.420 25+ $97.210 50+ $93.680 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000000 | EN | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $19.550 5+ $16.950 10+ $16.310 25+ $15.950 50+ $15.540 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | - | 1000000 | 291 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | IP50 | Solder Pin | |||||
12AM6613 RoHS | NIDEC COMPONENTS | Each | 1+ $132.800 10+ $110.150 25+ $103.420 50+ $96.700 100+ $91.430 | Min: 1 / Mult: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | - | 1000000 | CJ25 Series | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
12AM6614 RoHS | NIDEC COMPONENTS | Each | 1+ $132.800 10+ $110.150 25+ $103.420 50+ $96.700 100+ $91.430 | Min: 1 / Mult: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | - | 1000000 | CJ25 Series | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
Each | 100+ $28.400 250+ $26.420 | Min: 100 / Mult: 25 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $98.610 5+ $91.410 10+ $86.390 25+ $79.390 50+ $75.950 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $765.890 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | 6000rpm | - | ZMD Series | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | - | Wire Leaded | |||||
Each | 25+ $50.290 50+ $46.430 100+ $42.570 | Min: 42 / Mult: 42 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 25+ $86.140 50+ $83.170 100+ $80.190 | Min: 25 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $772.840 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | 6000rpm | - | ZMD Series | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | - | Wire Leaded | |||||
Each | 25+ $65.820 50+ $62.830 100+ $60.230 | Min: 42 / Mult: 42 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin |