Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $6.310 | Min: 1000 / Mult: 100 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEL12T Series | 2Channels | Flatted End, Illuminated | 26mm | 6mm | -10°C | 70°C | IP40 | Solder Pin | |||||
Each | 1000+ $3.160 2500+ $3.120 | Min: 1000 / Mult: 100 | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEL12D Series | 2Channels | Flatted End, Illuminated | 26mm | 6mm | -10°C | 70°C | IP40 | Solder Pin |