53 Product Results Found for "Moresepoprod"
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Push Switch
Sensor Mounting
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.010 10+ $2.530 25+ $2.490 50+ $2.450 100+ $2.410 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | - | Quadrature | Through Hole | 100rpm | 100000 | PEC16 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.510 10+ $2.270 25+ $2.140 50+ $2.030 100+ $1.910 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $3.690 10+ $3.370 25+ $3.160 50+ $2.940 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 18PPR | - | 18 Detents | - | Vertical | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $50.750 5+ $48.000 10+ $46.370 | Min: 1 / Mult: 1 | - | Optical | Incremental | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Chassis Mount | - | - | HEDS-9X4X | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $64.350 5+ $57.360 10+ $53.690 25+ $49.040 50+ $45.870 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | 12000rpm | - | AEAT-601B | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
BROADCOM | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.670 10+ $14.210 25+ $13.030 50+ $12.190 | Min: 1 / Mult: 1 | Reflective | - | - | - | 2.5mm | - | Digital | - | SMD | - | Surface Mount | - | - | - | - | - | 2Channels | - | - | - | 3.3V | 5V | -20°C | 85°C | - | - | - | ||||
Each | 1+ $81.970 5+ $71.050 10+ $66.810 25+ $65.680 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1000PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | - | - | HEDM-55xx | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | PC Pin | |||||
Each | 1+ $80.580 5+ $69.850 10+ $65.700 25+ $64.490 50+ $64.470 | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | - | - | HEDS-55xx | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $2.510 10+ $1.910 25+ $1.840 50+ $1.760 100+ $1.690 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Through Hole | - | 100000 | PEC16 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $83.670 5+ $72.460 10+ $68.110 25+ $64.490 50+ $64.470 | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | - | 500 | HEDS-55xx | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $3.200 10+ $3.050 25+ $2.910 50+ $2.770 100+ $2.630 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 18PPR | - | 18 Detents | - | Vertical | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $7.770 10+ $7.470 25+ $7.000 50+ $6.380 100+ $5.760 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | 200000 | ECW | 2Channels | Cross Slotted End | 24mm | 6mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $93.970 5+ $87.230 10+ $81.930 25+ $75.660 50+ $71.090 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | - | 500 | HEDS-55xx | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $100.990 5+ $89.090 10+ $83.710 25+ $77.080 50+ $72.390 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $3.280 10+ $2.920 25+ $2.780 50+ $2.650 100+ $2.510 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $82.140 5+ $74.630 10+ $69.870 25+ $63.990 50+ $59.840 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $102.000 5+ $89.070 10+ $83.700 25+ $77.070 50+ $72.380 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $92.870 5+ $82.340 10+ $80.010 25+ $67.430 50+ $64.560 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Line Driver | Screw Mount | 30000rpm | - | HEDL-55XX | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | |||||
Each | 1+ $77.430 5+ $70.990 10+ $64.570 25+ $60.300 50+ $57.580 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Absolute | 1024PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Binary | Screw Mount | 12000rpm | - | AEAT-601x | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | 5 Pin Connector | |||||
Each | 1+ $50.320 5+ $43.210 10+ $40.540 25+ $37.870 50+ $35.420 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Chassis Mount | - | - | HEDS-9X0X | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $3.100 10+ $2.770 25+ $2.660 50+ $2.560 100+ $2.450 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 12PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
BROADCOM | Each | 1+ $99.760 5+ $88.440 10+ $77.440 40+ $72.420 60+ $69.340 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Line Driver | Screw Mount | - | - | HEDL-56XX | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | ||||
Each | 1+ $95.580 5+ $84.390 10+ $79.300 25+ $72.340 50+ $68.540 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $41.050 5+ $37.480 10+ $33.910 25+ $31.960 50+ $30.000 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 318LPI | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Quadrature | Surface Mount | - | - | AEDR-871x | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $81.400 5+ $70.310 10+ $69.960 25+ $62.190 50+ $62.180 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | - | Line Driver | Screw Mount | 30000rpm | - | HEDL-55XX | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector |