5 Product Results Found for "rpm"
Find a huge range of Rotary Encoders at Newark Electronics Canada. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Grayhill, NI / Emerson & Omron Industrial Automation
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $958.400 5+ $937.630 10+ $922.520 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
Each | 25+ $40.400 50+ $37.880 100+ $35.820 250+ $33.750 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75VDC | 5.25VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 25+ $141.170 50+ $129.550 100+ $122.070 250+ $117.920 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 5000rpm | 63K Series | 300000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75VDC | 5.25VDC | -40°C | 85°C | - | Wire Leaded | ||||||
14AJ5068 RoHS | Each | 1+ $626.400 | Mechanical | Incremental | 1000PPR | - | - | - | - | Motor | 8000rpm | - | - | - | - | - | 8mm | 4.5V | 5.5V | -20°C | 40°C | IP40 | - | |||||
14AJ5067 RoHS | Each | 1+ $599.400 | Mechanical | - | 1000PPR | - | - | - | Quadrature | Motor | 8000rpm | - | - | - | - | - | 0.25" | 4.5V | 5.5V | -20°C | 40°C | IP40 | - | |||||