Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.120 10+ $4.840 25+ $4.740 50+ $4.620 100+ $4.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 30000 | EC18A | 4Channels | Flatted End | 15.66mm | 6.325mm | 10VDC | -20°C | 60°C | Solder Pin | |||||
Each | 1+ $0.559 10+ $0.559 25+ $0.559 50+ $0.559 100+ $0.559 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 30000 | EVEK Series | 2Channels | D Type Flatted End | 10mm | 6mm | 10VDC | -10°C | 60°C | Solder Pin |