Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $835.390 | Min: 1 / Mult: 1 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | 6000rpm | - | ZBH Series | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ $9.300 5+ $9.300 10+ $9.300 25+ $9.300 50+ $9.300 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | - | 300000 | ENC Series | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | - | 6 Pin Connector | |||||
Each | 1+ $736.700 | Min: 1 / Mult: 1 | - | Incremental | 100PPR | - | Horizontal | Without Push Switch | Quadrature | Chassis Mount | 6000rpm | - | ZBG Series | 1Channels | D Type Flatted End | 19mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ $736.700 | Min: 1 / Mult: 1 | Optical | Incremental | 1200PPR | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | - | ZBG Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
NIDEC COMPONENTS | Each | 1+ $46.970 10+ $40.590 25+ $35.810 50+ $33.620 100+ $30.940 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 2000000 | REC16L | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | ||||
Each | 1+ $103.740 100+ $93.470 250+ $85.290 | Min: 25 / Mult: 1 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 500000 | 62S Series | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | 6 Pin Connector | |||||
Each | 1+ $95.010 100+ $85.590 250+ $78.110 | Min: 25 / Mult: 1 | Optical | Incremental | - | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | 1000000 | 62S Series | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | 6 Pin Connector | |||||
Each | 1+ $93.000 100+ $83.790 250+ $76.340 | Min: 25 / Mult: 1 | Optical | Incremental | - | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 17.44mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | 6 Pin Connector | |||||
Each | 1+ $94.220 100+ $84.820 250+ $77.390 | Min: 25 / Mult: 1 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 17.44mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | 6 Pin Connector |