Rotary Encoders:
29 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ $1,075.940 5+ $1,040.970 10+ $992.790 25+ $944.460 50+ $819.610 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Vertical | Without Push Switch | Binary Code | Flange Mount | - | - | THM5 Series | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,143.570 5+ $1,106.400 10+ $1,055.180 25+ $1,003.820 50+ $871.130 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Vertical | Without Push Switch | Binary Code | Flange Mount | - | - | THK5 Series | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $837.830 5+ $810.590 10+ $773.070 25+ $735.440 50+ $638.220 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Vertical | Without Push Switch | Binary Code | Flange Mount | - | - | AHK5 Series | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,075.940 5+ $1,040.970 10+ $992.790 25+ $944.460 50+ $819.610 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Vertical | Without Push Switch | Binary Code | Flange Mount | - | - | THM5 Series | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | ||||
Each | 1+ $1,540.220 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | CANOpen | Flange Mount | 6000rpm | 360000000 | AHS/AHM36 Series | - | Solid Shaft | 12mm | 6mm | 10V | 30V | -40°C | 85°C | IP66, IP67 | IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,614.190 5+ $1,366.480 10+ $1,312.920 25+ $1,197.480 50+ $1,174.330 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | CANOpen | Flange Mount | 6000rpm | 2000000000 | AHS/AHM36 Series | - | Blind Hollow Shaft | - | 10mm | 10V | 30V | -20°C | 70°C | IP65 | IP65 | M12/5 Pin Connector | |||||
Each | 1+ $3,101.450 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | CANOpen | Flange Mount | - | 1000000 | EcoLine Series | - | - | - | - | 10V | 30V | -30°C | 70°C | IP50, IP66, IP67 | IP50, IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,786.190 5+ $1,512.080 10+ $1,452.830 25+ $1,325.080 50+ $1,299.450 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | CANOpen | Flange Mount | 6000rpm | 2000000000 | AHS/AHM36 Series | - | Blind Hollow Shaft | - | 8mm | 10V | 30V | -40°C | 85°C | IP66, IP67 | IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,699.930 5+ $1,526.370 10+ $1,340.640 25+ $1,242.380 50+ $1,126.900 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | CANOpen | Flange Mount | 6000rpm | 360000000 | AHS/AHM36 Series | - | Solid Shaft | 12mm | 10mm | 10V | 30V | -20°C | 70°C | IP65 | IP65 | M12/5 Pin Connector | |||||
Each | 1+ $5,007.490 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | Analog | Flange Mount | - | 1000000 | HighLine Series | - | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,622.330 5+ $1,449.590 10+ $1,264.770 25+ $1,166.980 50+ $1,052.050 | Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | Horizontal | - | Analog | Flange Mount | 10000rpm | 2000000000 | ACM60 Series | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $2,145.340 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | CANOpen | Flange Mount | - | 1000000 | EcoLine Series | - | - | - | - | 10V | 30V | -30°C | 70°C | IP50, IP66, IP67 | IP50, IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $4,424.310 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | CANOpen | Flange Mount | - | 1000000 | HighLine Series | - | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP66, IP67 | IP64, IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $3,389.000 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | CANOpen | Flange Mount | - | 1000000 | EcoLine Series | - | - | - | - | 10V | 30V | -30°C | 70°C | IP50, IP66, IP67 | IP50, IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,741.660 5+ $1,563.830 10+ $1,373.550 25+ $1,272.880 50+ $1,154.560 | Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | Horizontal | - | Analog | Flange Mount | 10000rpm | 2000000000 | ACM60 Series | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,699.930 5+ $1,526.370 10+ $1,340.640 25+ $1,242.380 50+ $1,126.900 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | CANOpen | Flange Mount | 6000rpm | 360000000 | AHS/AHM36 Series | - | Solid Shaft | 24mm | 10mm | 10V | 30V | -20°C | 70°C | IP65 | IP65 | M12/5 Pin Connector | |||||
Each | 1+ $1,614.190 5+ $1,366.480 10+ $1,312.920 25+ $1,197.480 50+ $1,174.330 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | CANOpen | Flange Mount | 6000rpm | 2000000000 | AHS/AHM36 Series | - | Blind Hollow Shaft | - | 6mm | 10V | 30V | -20°C | 70°C | IP65 | IP65 | M12/5 Pin Connector | |||||
Each | 1+ $3,789.110 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | CANOpen | Flange Mount | - | 1000000 | EcoLine Series | - | - | - | - | 10V | 30V | -30°C | 70°C | IP50, IP66, IP67 | IP50, IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,529.840 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | CANOpen | Flange Mount | 6000rpm | 360000000 | AHS/AHM36 Series | - | Solid Shaft | 12mm | 6mm | 10V | 30V | -40°C | 85°C | IP66, IP67 | IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $3,899.020 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | Analog | Flange Mount | - | 1000000 | EcoLine Series | - | - | - | - | 18V | 33V | -30°C | 70°C | IP50, IP67 | IP50, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,614.190 5+ $1,366.480 10+ $1,312.920 25+ $1,197.480 50+ $1,174.330 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | CANOpen | Flange Mount | 6000rpm | 2000000000 | AHS/AHM36 Series | - | Blind Hollow Shaft | - | 8mm | 10V | 30V | -20°C | 70°C | IP65 | IP65 | M12/5 Pin Connector | |||||
Each | 1+ $5,146.200 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | Analog | Flange Mount | - | 1000000 | HighLine Series | - | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,786.190 5+ $1,512.080 10+ $1,452.830 25+ $1,325.080 50+ $1,299.450 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | CANOpen | Flange Mount | 6000rpm | 2000000000 | AHS/AHM36 Series | - | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP66, IP67 | IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $4,529.630 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | Analog | Flange Mount | - | 1000000 | HighLine Series | - | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $3,556.280 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | Horizontal | - | Analog | Flange Mount | - | 1000000 | HighLine Series | - | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M12/5 Pin Connector |