Rotary Encoders:
26 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $103.050 5+ $89.160 10+ $83.770 25+ $77.150 50+ $72.480 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
Each | 1+ $90.620 5+ $78.480 10+ $73.770 25+ $70.250 50+ $68.200 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | - | - | HEDM-55xx | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | PC Pin | |||||
Each | 1+ $1.890 10+ $1.560 25+ $1.490 50+ $1.440 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | - | 100000 | EC10E | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | - | - | PC Pin | |||||
Each | 1+ $96.940 5+ $92.620 10+ $88.300 25+ $85.100 50+ $82.750 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 5000CPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 12000rpm | - | AEDM | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0064 | Each | 1+ $15.270 5+ $15.270 10+ $15.270 25+ $15.270 50+ $15.270 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | ||||
Each | 1+ $99.610 5+ $86.180 10+ $80.970 25+ $74.580 50+ $70.060 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | - | Vertical | - | Quadrature | Screw Mount | 30000rpm | - | HEDS-56xx Series | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
24AM0067 | Each | 1+ $15.270 5+ $15.270 10+ $15.270 25+ $15.270 50+ $15.270 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | ||||
24AM0068 | Each | 1+ $23.150 5+ $22.090 10+ $21.050 25+ $20.520 50+ $19.210 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | ||||
Each | 1+ $57.370 5+ $52.250 10+ $50.780 25+ $49.820 50+ $47.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
30AK6035 RoHS | Each | 1+ $55.730 5+ $50.750 10+ $49.320 25+ $48.390 50+ $46.150 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||
Each | 1+ $43.410 5+ $39.530 10+ $38.410 25+ $37.680 50+ $35.950 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
12AM9409 RoHS | NIDEC COMPONENTS | Each | 1+ $34.090 10+ $29.440 25+ $25.950 50+ $24.360 100+ $22.400 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 2000000 | RECK Series | 2Channels | Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $57.370 5+ $52.250 10+ $50.780 25+ $49.820 50+ $47.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+ $26.130 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9407 RoHS | NIDEC COMPONENTS | Each | 1+ $34.120 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
Each | 1+ $42.160 5+ $38.400 10+ $37.310 25+ $36.600 50+ $34.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+ $32.500 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
24AM0065 | Each | 1+ $25.720 5+ $24.550 10+ $23.380 25+ $22.800 50+ $21.340 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | ||||
Each | 1+ $8.250 10+ $7.840 25+ $6.770 50+ $6.770 100+ $6.760 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | - | 50000 | EC28A | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | - | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1+ $8.250 10+ $7.230 25+ $6.540 50+ $6.370 100+ $6.270 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | - | 50000 | EC28A | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | - | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1+ $66.570 100+ $54.550 250+ $49.640 | Min: 25 / Mult: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | 25L Series | 2Channels | D Type Flatted End | 0.75" | 0.25" | - | - | -40°C | 85°C | - | - | PC Pin | |||||
24AM0069 | Each | 1+ $25.620 5+ $24.470 10+ $23.300 25+ $22.720 50+ $21.260 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 2000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin |