Speed Sensors:

2 Products Found

Speed sensor is a type of sensor which measures the speed of a moving object.

Types of speed sensors:

  • Magnetic speed sensors: Sensors which use magnetic field to detect the rotational speed of a wheel or shaft
  • Optical speed sensors: Sensors which use an optical beam to detect the movement of an object
  • Hall effect speed sensors: Sensors which use hall effect to the measure the rotational speed of a wheel or shaft
  • Capacitive speed sensors: Sensors which use change in capacitance to measure the rotational speed of a wheel or shaft
  • Inductive speed sensors: Sensors which use change in inductance to measure the rotational speed of a wheel or shaft
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Operating Temperature Min
Operating Temperature Max
Speed Sensor Type
Output Voltage (Peak to Peak)
Gear Pitch Range
Housing Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52M8473

RoHS

Each
1+
$139.370
Min: 1 / Mult: 1
-
-
Wire Leads
-40°C
107°C
-
-
-
9.47mm
64M7336

RoHS

Each
1+
$227.960
Min: 1 / Mult: 1
8VDC
30VDC
Cable
-25°C
70°C
Hall Effect Zero Speed Sensor
30V p-p
24DP (Module 1.06) or Coarser
9.47mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM