Speed Sensors:

5 Products Found

Speed sensor is a type of sensor which measures the speed of a moving object.

Types of speed sensors:

  • Magnetic speed sensors: Sensors which use magnetic field to detect the rotational speed of a wheel or shaft
  • Optical speed sensors: Sensors which use an optical beam to detect the movement of an object
  • Hall effect speed sensors: Sensors which use hall effect to the measure the rotational speed of a wheel or shaft
  • Capacitive speed sensors: Sensors which use change in capacitance to measure the rotational speed of a wheel or shaft
  • Inductive speed sensors: Sensors which use change in inductance to measure the rotational speed of a wheel or shaft
Show More
View
Buyer
Engineer
Manufacturer
Sensor Terminals
Operating Temperature Min
Operating Temperature Max
Speed Sensor Type
Output Voltage (Peak to Peak)
Inductance
Gear Pitch Range
Coil Resistance Min
Coil Resistance Max
Housing Diameter
Surface Speed
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K8675

RoHS

Each
1+
$345.110
5+
$337.580
10+
$332.100
25+
$327.170
Min: 1 / Mult: 1
Connector
-55°C
120°C
VRS General Purpose
190V p-p
450mH
24DP (Module 1.06) or Coarser
910ohm
1.2kohm
19.05mm
0.25m/s
High Output Series
62M3646

RoHS

Each
10+
$360.780
25+
$355.220
50+
$350.200
Min: 20 / Mult: 1
Wire Leads
-55°C
120°C
VRS General Purpose
190V p-p
450mH
24DP (Module 1.06) or Coarser
910ohm
1.2kohm
15.87mm
0.25m/s
-
88W0009

RoHS

Date/Lot Code

Each
1+
$656.680
Min: 25 / Mult: 25
Connector
-55°C
150°C
VRS General Purpose
175V p-p
450mH
24DP (Module 1.06) or Coarser
910ohm
1.2kohm
15.9mm
0.25m/s
-
62M3641

RoHS

Each
10+
$912.780
Min: 20 / Mult: 20
Connector
-55°C
120°C
VRS General Purpose
190V p-p
450mH
24DP (Module 1.06) or Coarser
910ohm
1.2kohm
15.87mm
0.25m/s
-
88W3485
Each
10+
$576.030
Min: 20 / Mult: 1
Connector
-55°C
120°C
VRS General Purpose
190V p-p
450mH
24DP (Module 1.06) or Coarser
910ohm
1.2kohm
15.9mm
0.25m/s
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM