New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Vibration & Shock Sensors
                                                                                                  Print Page

                                                                                                  MVS060802

                                                                                                  Sensor, Micro Vibration, Omnidirectional, 1.8 to 15V, Noiseless

                                                                                                  COMUS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  COMUS MVS060802
                                                                                                  COMUS MVS060802
                                                                                                  COMUS MVS060802
                                                                                                  ManufacturerCOMUS
                                                                                                  Manufacturer Part NoMVS060802
                                                                                                  Newark Part No.73R7795
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  COMUS
                                                                                                  ManufacturerCOMUS
                                                                                                  Manufacturer Part NoMVS060802
                                                                                                  Newark Part No.73R7795
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeOmni Directional Vibration Sensor
                                                                                                  Supply Voltage15V
                                                                                                  Impedance-
                                                                                                  Sensor MountingSMD
                                                                                                  Sensitivity-
                                                                                                  External Diameter-
                                                                                                  Internal Diameter-
                                                                                                  Input Current-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The MVS060802 is an omnidirectional Micro Vibration Sensor with gold-plated inner contact and gold-plated stainless steel ball. The ball bridges two contacts reducing the resistance between the two external connection pads from several mega ohms (<gt/>30MΩ) to below 100Ω. The micro vibration switch detects vibrations by means of a micro ball.

                                                                                                  • Protected against environmental stress
                                                                                                  • Automated SMD-mounting

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Omni Directional Vibration Sensor

                                                                                                  Impedance

                                                                                                  -

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  Internal Diameter

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  15V

                                                                                                  Sensor Mounting

                                                                                                  SMD

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  Input Current

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate