95 Product Results Found for "Broadcom Optical Sensors "
Find a huge range of Rotary Encoders at Newark Electronics Canada. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Broadcom
View
Buyer
Engineer
Manufacturer
IC Interface Type
Sensing Method
Encoder Technology
Encoder Type
Interface Applications
Encoder Resolution
Gap Width
No. of Detents
Interface Case Style
Orientation
Sensor Case / Package
No. of Pins
Push Switch
Encoder Output
Sensor Output Type
Encoder Mounting
Rotational Speed Max
Sensor Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $110.660 5+ $96.770 10+ $91.370 25+ $84.760 50+ $80.090 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-55xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
Each | 1+ $61.840 5+ $54.140 10+ $51.150 25+ $47.480 50+ $44.900 More Pricing... | - | - | Optical | Incremental | - | 1000PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Chassis Mount | 30000rpm | - | HEDS-90xx Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
BROADCOM | Each | 1+ $106.620 5+ $93.520 10+ $88.320 25+ $81.920 50+ $76.620 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-56xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $108.020 5+ $94.930 10+ $89.730 25+ $83.320 50+ $80.140 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-55xx Series | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+ $107.740 5+ $94.940 10+ $89.740 25+ $83.330 50+ $78.820 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-55xx Series | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
BROADCOM | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.650 10+ $10.970 25+ $10.390 50+ $9.800 100+ $9.220 More Pricing... | - | Reflective | - | - | - | - | 2.5mm | - | - | - | SMD | - | - | - | Digital | - | - | Surface Mount | AEDR-8300 Series | - | 2Channels | - | - | - | 3.3V | 5V | -20°C | 85°C | - | - | - | |||||
Each | 1+ $62.750 | - | - | Optical | Incremental | - | 360PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-56xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | ||||||
Each | 1+ $108.370 5+ $94.940 10+ $89.730 25+ $83.330 50+ $78.820 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-55xx Series | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+ $120.410 5+ $105.370 10+ $97.070 40+ $88.770 60+ $85.590 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Line Driver | - | Screw Mount | 30000rpm | - | HEDL-55XX Series | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | ||||||
Each | 1+ $548.350 5+ $489.330 10+ $468.730 25+ $462.300 | - | - | Optical | Absolute | - | - | - | 0 Detents | - | - | - | - | Without Push Switch | Biss-C | - | Chassis Mount | - | - | AS38-H39E Series | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | IP50 | Wire Leaded | ||||||
Each | 1+ $74.300 5+ $64.970 10+ $61.360 25+ $56.910 50+ $53.780 More Pricing... | - | - | Optical | Incremental | - | 256PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Chassis Mount | 30000rpm | - | HEDS-91xx Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+ $108.800 5+ $95.150 10+ $89.850 25+ $83.320 50+ $78.720 More Pricing... | - | - | Optical | Incremental | - | 1000PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDM-55xx Series | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | PC Pin | ||||||
Each | 1+ $66.630 5+ $58.230 10+ $54.960 25+ $50.920 50+ $48.100 More Pricing... | - | - | Optical | Incremental | - | 200PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | - | - | HEDR-54xx Series | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | ||||||
Each | 1+ $91.330 5+ $85.340 10+ $80.640 25+ $75.080 50+ $71.020 More Pricing... | - | - | Optical | Incremental | - | 400CPR | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | - | Chassis Mount | - | - | HEDS-55xx Series | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+ $108.370 5+ $94.940 10+ $89.740 25+ $83.330 50+ $78.780 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-55xx Series | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
BROADCOM | Each | 1+ $71.400 5+ $61.290 10+ $57.370 25+ $52.550 50+ $49.160 More Pricing... | - | - | Optical | Incremental | - | 1024PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Chassis Mount | 30000rpm | - | HEDS-90xx Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $99.080 5+ $86.770 10+ $82.000 25+ $76.370 50+ $74.340 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-55xx Series | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+ $110.470 5+ $96.740 10+ $91.360 25+ $84.730 50+ $80.060 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-55xx Series | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+ $110.660 5+ $96.770 10+ $91.390 25+ $84.760 50+ $82.690 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 30000rpm | - | HEDS-55xx Series | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
BROADCOM | Each | 1+ $57.110 5+ $49.990 10+ $47.320 25+ $44.650 50+ $42.200 More Pricing... | - | - | Optical | Incremental | - | 100PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Chassis Mount | - | - | HEDS-91xx Series | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $106.730 5+ $106.710 10+ $98.080 25+ $94.840 50+ $92.510 More Pricing... | - | - | Optical | Incremental | - | 5000CPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Screw Mount | 12000rpm | - | AEDM-5xxx Series | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | - | PC Pin | ||||||
BROADCOM | Each | 1+ $92.650 5+ $79.570 10+ $74.100 25+ $65.150 50+ $62.390 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Line Driver | - | Screw Mount | 30000rpm | - | HEDL-56XX Series | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | |||||
Each | 1+ $46.970 5+ $43.520 10+ $40.060 25+ $38.200 50+ $36.320 More Pricing... | - | - | Optical | Incremental | - | 318LPI | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | - | Surface Mount | - | - | AEDR-871x Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+ $116.440 5+ $101.840 10+ $96.340 40+ $90.850 60+ $89.350 | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Line Driver | - | Screw Mount | 30000rpm | - | HEDL-55XX Series | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | ||||||
Each | 1+ $117.990 5+ $103.380 10+ $97.890 40+ $92.400 60+ $87.390 More Pricing... | - | - | Optical | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Line Driver | - | Screw Mount | - | - | HEDL-56XX Series | - | 2Channels | No Shaft | - | - | - | 5V | -40°C | 100°C | - | - | Cable | ||||||