New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Ambient Light Sensors
                                                                                                  Print Page

                                                                                                  AS7343L-DLGM

                                                                                                  SENSOR, 16BIT, 1.7-1.98V

                                                                                                  Date/Lot Code

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP AS7343L-DLGM
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS7343L-DLGM
                                                                                                  Newark Part No.
                                                                                                  Re-Reel69AK3829
                                                                                                  Cut Tape69AK3829
                                                                                                  Product RangeAS7343L Series
                                                                                                  Also Known AsQ65114A1314
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$9.960$9.96
                                                                                                  Total Price $9.96
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$9.960
                                                                                                  10+$8.750
                                                                                                  25+$8.650
                                                                                                  50+$8.550
                                                                                                  100+$8.460
                                                                                                  250+$8.140
                                                                                                  500+$7.820
                                                                                                  1000+$7.480
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS7343L-DLGM
                                                                                                  Newark Part No.
                                                                                                  Re-Reel69AK3829
                                                                                                  Cut Tape69AK3829
                                                                                                  Product RangeAS7343L Series
                                                                                                  Also Known AsQ65114A1314
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypePhotoelectric Sensors
                                                                                                  Sensing Distance Max-
                                                                                                  Sensing MethodReflective
                                                                                                  Output TypeDigital
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Colour Resolution16bit
                                                                                                  Connection Method-
                                                                                                  Light SourceInfrared LED
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product RangeAS7343L Series
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AS7343L-DLGM is an AS7343 series 14-channel multi-spectral sensor. This is highly versatile, multi-purpose spectral sensor enabling new consumer, commercial, industrial and laboratory applications. It is optimized for reflective, transmissive and emissive measurements including color matching, fluid or reagent analysis, lateral flow test applications and spectral identification in the visible range. The spectral response is defined by individual channels covering approximately 380nm to 1000nm with 11 channels centered in the visible spectrum (VIS), plus one near-infrared (NIR) and a clear channel. AS7343 integrates high-precision optical filters onto standard CMOS silicon via deposited interference filter technology. A built-in aperture controls the light entering the sensor array to increase accuracy. A programmable digital GPIO and LED driver enable light source and trigger/sync control. Application includes emissive light measurement, photoelectric smoke detectors.

                                                                                                  • Device control and spectral data access is implemented through a serial I²C interface
                                                                                                  • Highly versatile multi-purpose spectral sensor
                                                                                                  • Highest sensitivity, enables ultra-low light operation
                                                                                                  • Enables operation behind dark glass or additional external filters
                                                                                                  • Low power consumption and minimum I²C traffic, 1.8V (VDD) operation
                                                                                                  • Configurable sleep mode, interrupt-driven device
                                                                                                  • On chip interference filter technology, integrated LED driver and 6 integrated ADCs
                                                                                                  • OLGA-8 package
                                                                                                  • Operating ambient temperature range from -30 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Photoelectric Sensors

                                                                                                  Sensing Method

                                                                                                  Reflective

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Colour Resolution

                                                                                                  16bit

                                                                                                  Light Source

                                                                                                  Infrared LED

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Sensing Distance Max

                                                                                                  -

                                                                                                  Output Type

                                                                                                  Digital

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  Connection Method

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  AS7343L Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code