Optical Slot Sensors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Sensing Distance
Gap Width
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Collector Emitter Voltage V(br)ceo
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.519 10+ $0.519 25+ $0.519 50+ $0.519 100+ $0.519 More Pricing... | Min: 1 / Mult: 1 | Reflective | 5mm | 0.5mm | - | 50mA | Module | 5V | 32V | 32V | 50mA | 1.25V | Phototransistor | Through Hole | 85°C | -40°C | |||||
Each | 1+ $0.253 10+ $0.253 25+ $0.253 50+ $0.253 100+ $0.253 More Pricing... | Min: 1 / Mult: 1 | Transmissive | 3.1mm | - | 3.1mm | 60mA | Module | 6V | 70V | - | 100mA | 1.2V | Phototransistor | Through Hole | 85°C | -25°C |